Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PG02S4803A
PG02S4803A
Extended
* Images are for reference only
PG02S4803A
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
PG02S4803A
JLCPCB Part #
C6147260
Package
DIP,21.8x9.1mm
Description
1 1kV 2W 3.3V 36V~75V 500mA 71% Short Circuit Protection、Under Voltage Protection DIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,21.8x9.1mm
Output Current(Max)500mA
Conversion Efficiency71%
Output Power2W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection、Under Voltage Protection
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PG02S4803A
PG02S4803A

* Images are for reference only

PG02S4803A

Extended
Manufacturer

Delta Elec

MFR.Part #
PG02S4803A
JLCPCB Part #
C6147260
Package
DIP,21.8x9.1mm
Description
1 1kV 2W 3.3V 36V~75V 500mA 71% Short Circuit Protection、Under Voltage Protection DIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PG02S4803A

* Images are for reference only

PG02S4803A
Extended
Manufacturer

Delta Elec

MFR.Part #
PG02S4803A
JLCPCB Part #
C6147260
Package
DIP,21.8x9.1mm
Description
1 1kV 2W 3.3V 36V~75V 500mA 71% Short Circuit Protection、Under Voltage Protection DIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PG02S4803A Specifications

PG02S4803A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,21.8x9.1mm
Output Current(Max)500mA
Conversion Efficiency71%
Output Power2W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection、Under Voltage Protection
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PG02S4803A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PG02S4803A Documents

PG02S4803A datasheets or manufacturer documentation.

Datasheet: PG02S4803A Datasheet (PDF)

PG02S4803A Schematic Symbol & PCB Footprint

The PG02S4803A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.