
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| RAM Size | 16KB | |
| CPU Core | AVR | |
| Number of I/O | 50 | |
| Oscillator Type | Built-in | |
| EEPROM | 4KB | |
| CPU Maximum Speed | 32MHz | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 1.6V~3.6V | |
| Core Size | 8/16 Bit | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Calendar function、Built-in temperature sensor、Infrared remote control | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATXMEGA256A3-MH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| RAM Size | 16KB | |
| CPU Core | AVR | |
| Number of I/O | 50 | |
| Oscillator Type | Built-in | |
| EEPROM | 4KB | |
| CPU Maximum Speed | 32MHz | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 1.6V~3.6V | |
| Core Size | 8/16 Bit | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Calendar function、Built-in temperature sensor、Infrared remote control | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATXMEGA256A3-MH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATXMEGA256A3-MH datasheets or manufacturer documentation.
Datasheet: ATXMEGA256A3-MH Datasheet (PDF)
The ATXMEGA256A3-MH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.