
- Manufacturer
- MFR.Part #
- CCG3-48-15SR
- JLCPCB Part #
- C6144551
- Package
- SMD-6P,15.7x10.4mm
- Description
- 1 1.5kV 15V 18V~76V 200mA 3W 83% SMD-6P,15.7x10.4mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TDK | |
| Package | SMD-6P,15.7x10.4mm | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 83% | |
| Output Power | 3W | |
| Voltage - Supply | 18V~76V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |

* Images are for reference only
CCG3-48-15SR
Extended- Manufacturer
- MFR.Part #
- CCG3-48-15SR
- JLCPCB Part #
- C6144551
- Package
- SMD-6P,15.7x10.4mm
- Description
- 1 1.5kV 15V 18V~76V 200mA 3W 83% SMD-6P,15.7x10.4mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CCG3-48-15SR
- JLCPCB Part #
- C6144551
- Package
- SMD-6P,15.7x10.4mm
- Description
- 1 1.5kV 15V 18V~76V 200mA 3W 83% SMD-6P,15.7x10.4mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CCG3-48-15SR Specifications
CCG3-48-15SR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TDK | |
| Package | SMD-6P,15.7x10.4mm | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 83% | |
| Output Power | 3W | |
| Voltage - Supply | 18V~76V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CCG3-48-15SR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CCG3-48-15SR Documents
CCG3-48-15SR datasheets or manufacturer documentation.
Datasheet: CCG3-48-15SR Datasheet (PDF)
CCG3-48-15SR Schematic Symbol & PCB Footprint
The CCG3-48-15SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.