
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Input type | TTL Compatible CMOS | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 19ns@5V,50pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Elements | 1 | |
| Logic Family | 54HCT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD54HCT646F3A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-24 | |
| Input type | TTL Compatible CMOS | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 19ns@5V,50pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Elements | 1 | |
| Logic Family | 54HCT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD54HCT646F3A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD54HCT646F3A datasheets or manufacturer documentation.
Datasheet: CD54HCT646F3A Datasheet (PDF)
The CD54HCT646F3A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.