Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CMPDM7002AHC TR PBFREE
CMPDM7002AHC TR PBFREE
Extended
* Images are for reference only
CMPDM7002AHC TR PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMPDM7002AHC TR PBFREE
JLCPCB Part #
C6144059
Package
SOT-23
Description
-65℃~+150℃ 1 N-channel 1A 2.3V 220mΩ@10V 240pF 25pF 350mW 60V SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOT-23
Operating Temperature-65℃~+150℃
Input Capacitance(Ciss)240pF
Gate Threshold Voltage (Vgs(th))2.3V
Number1 N-channel
Reverse Transfer Capacitance (Crss@Vds)25pF
Current - Continuous Drain(Id)1A
Drain to Source Voltage60V
Pd - Power Dissipation350mW
RDS(on)220mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CMPDM7002AHC TR PBFREE
CMPDM7002AHC TR PBFREE

* Images are for reference only

CMPDM7002AHC TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMPDM7002AHC TR PBFREE
JLCPCB Part #
C6144059
Package
SOT-23
Description
-65℃~+150℃ 1 N-channel 1A 2.3V 220mΩ@10V 240pF 25pF 350mW 60V SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPDM7002AHC TR PBFREE

* Images are for reference only

CMPDM7002AHC TR PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
CMPDM7002AHC TR PBFREE
JLCPCB Part #
C6144059
Package
SOT-23
Description
-65℃~+150℃ 1 N-channel 1A 2.3V 220mΩ@10V 240pF 25pF 350mW 60V SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPDM7002AHC TR PBFREE Specifications

CMPDM7002AHC TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOT-23
Operating Temperature-65℃~+150℃
Input Capacitance(Ciss)240pF
Gate Threshold Voltage (Vgs(th))2.3V
Number1 N-channel
Reverse Transfer Capacitance (Crss@Vds)25pF
Current - Continuous Drain(Id)1A
Drain to Source Voltage60V
Pd - Power Dissipation350mW
RDS(on)220mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMPDM7002AHC TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMPDM7002AHC TR PBFREE Documents

CMPDM7002AHC TR PBFREE datasheets or manufacturer documentation.

Datasheet: CMPDM7002AHC TR PBFREE Datasheet (PDF)

CMPDM7002AHC TR PBFREE Schematic Symbol & PCB Footprint

The CMPDM7002AHC TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.