
- Manufacturer
- MFR.Part #
- CLM2C-RCA-CWBZ0BB3
- JLCPCB Part #
- C6143671
- Package
- SMD2835-4P
- Description
- -40℃~+100℃ 20mA 2V 3.5cd 622nm Red SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD2835-4P | |
| Wavelength - Dominant | 622nm | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 20mA | |
| Luminous Intensity | 3.5cd | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
CLM2C-RCA-CWBZ0BB3
Extended- Manufacturer
- MFR.Part #
- CLM2C-RCA-CWBZ0BB3
- JLCPCB Part #
- C6143671
- Package
- SMD2835-4P
- Description
- -40℃~+100℃ 20mA 2V 3.5cd 622nm Red SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CLM2C-RCA-CWBZ0BB3
- JLCPCB Part #
- C6143671
- Package
- SMD2835-4P
- Description
- -40℃~+100℃ 20mA 2V 3.5cd 622nm Red SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLM2C-RCA-CWBZ0BB3 Specifications
CLM2C-RCA-CWBZ0BB3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD2835-4P | |
| Wavelength - Dominant | 622nm | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current | 20mA | |
| Luminous Intensity | 3.5cd | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLM2C-RCA-CWBZ0BB3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLM2C-RCA-CWBZ0BB3 Documents
CLM2C-RCA-CWBZ0BB3 datasheets or manufacturer documentation.
Datasheet: CLM2C-RCA-CWBZ0BB3 Datasheet (PDF)
CLM2C-RCA-CWBZ0BB3 Schematic Symbol & PCB Footprint
The CLM2C-RCA-CWBZ0BB3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.