Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. PD2425J5050S2HF
PD2425J5050S2HF - 1
PD2425J5050S2HF - 2
PD2425J5050S2HF - 3
Extended1/3
* Images are for reference only
PD2425J5050S2HF
Attributes
Value
Manufacturer
TTM Technologies, Inc.
MFR.Part #
PD2425J5050S2HF
JLCPCB Part #
C6142311
Package
0805(2012METRIC),6PCPAD
Description
-55℃~+85℃ 0.1dB 0.4dB 0.5mm 1deg 2 way 2.4GHz~2.5GHz 33dB 0805(2012METRIC),6PCPAD RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerTTM Technologies, Inc.
Package0805(2012METRIC),6PCPAD
Operating Temperature-55℃~+85℃
Frequency Range2.4GHz~2.5GHz
Insertion Loss0.4dB
Phase Unbalance1deg
Isolation33dB
Height0.5mm
Amplitude Unbalance0.1dB
Work score/number of work combinations2 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. PD2425J5050S2HF
PD2425J5050S2HF

* Images are for reference only

PD2425J5050S2HF

Extended
Manufacturer

TTM Technologies, Inc.

MFR.Part #
PD2425J5050S2HF
JLCPCB Part #
C6142311
Package
0805(2012METRIC),6PCPAD
Description
-55℃~+85℃ 0.1dB 0.4dB 0.5mm 1deg 2 way 2.4GHz~2.5GHz 33dB 0805(2012METRIC),6PCPAD RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PD2425J5050S2HF

* Images are for reference only

PD2425J5050S2HF
Extended
Manufacturer

TTM Technologies, Inc.

MFR.Part #
PD2425J5050S2HF
JLCPCB Part #
C6142311
Package
0805(2012METRIC),6PCPAD
Description
-55℃~+85℃ 0.1dB 0.4dB 0.5mm 1deg 2 way 2.4GHz~2.5GHz 33dB 0805(2012METRIC),6PCPAD RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PD2425J5050S2HF Specifications

PD2425J5050S2HF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerTTM Technologies, Inc.
Package0805(2012METRIC),6PCPAD
Operating Temperature-55℃~+85℃
Frequency Range2.4GHz~2.5GHz
Insertion Loss0.4dB
Phase Unbalance1deg
Isolation33dB
Height0.5mm
Amplitude Unbalance0.1dB
Work score/number of work combinations2 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PD2425J5050S2HF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PD2425J5050S2HF Schematic Symbol & PCB Footprint

The PD2425J5050S2HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.