PDSE1-S12-S15-M
Extended
* Images are for reference only
PDSE1-S12-S15-M
Attributes
Value
Manufacturer
MFR.Part #
PDSE1-S12-S15-M
JLCPCB Part #
C6142263
Package
SMD-5P,13.2x8.5mm
Description
1 1.005W 1.5kV 10.8V~13.2V 15V 67mA 83% Short Circuit Protection、Automatic fault recovery SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageSMD-5P,13.2x8.5mm
Output Current(Max)67mA
Conversion Efficiency83%
Output Power1.005W
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage15V
Number of Outputs1