
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5V | |
| Touch Screen Type | 4、5Or8Wire Resistive Type | |
| Features | Mute/touch suppression、Auto calibration | |
| Resolution (Bits) | 10 | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AR1100T-I/MQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V~5V | |
| Touch Screen Type | 4、5Or8Wire Resistive Type | |
| Features | Mute/touch suppression、Auto calibration | |
| Resolution (Bits) | 10 | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AR1100T-I/MQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AR1100T-I/MQ datasheets or manufacturer documentation.
Datasheet: AR1100T-I/MQ Datasheet (PDF)
The AR1100T-I/MQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.