Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. P7803-500
P7803-500
Extended
* Images are for reference only
P7803-500
Attributes
Value
Manufacturer
CUI
MFR.Part #
P7803-500
JLCPCB Part #
C6140879
Package
SIP,11.5x9mm
Description
-40℃~+85℃ 1 1.5mA 3.3V 330kHz 500mA 80mVp-p 82% 9V~90V Short Circuit Protection、Automatic fault recovery ±3.5% SIP,11.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCUI
PackageSIP,11.5x9mm
Output Current(Max)500mA
Output Voltage Accuracy±3.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency82%
Voltage - Supply9V~90V
Switching Frequency330kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage3.3V
Ripple Noise80mVp-p
Quiescent Supply Current1.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. P7803-500
P7803-500

* Images are for reference only

P7803-500

Extended
Manufacturer

CUI

MFR.Part #
P7803-500
JLCPCB Part #
C6140879
Package
SIP,11.5x9mm
Description
-40℃~+85℃ 1 1.5mA 3.3V 330kHz 500mA 80mVp-p 82% 9V~90V Short Circuit Protection、Automatic fault recovery ±3.5% SIP,11.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P7803-500

* Images are for reference only

P7803-500
Extended
Manufacturer

CUI

MFR.Part #
P7803-500
JLCPCB Part #
C6140879
Package
SIP,11.5x9mm
Description
-40℃~+85℃ 1 1.5mA 3.3V 330kHz 500mA 80mVp-p 82% 9V~90V Short Circuit Protection、Automatic fault recovery ±3.5% SIP,11.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P7803-500 Specifications

P7803-500 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCUI
PackageSIP,11.5x9mm
Output Current(Max)500mA
Output Voltage Accuracy±3.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency82%
Voltage - Supply9V~90V
Switching Frequency330kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage3.3V
Ripple Noise80mVp-p
Quiescent Supply Current1.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P7803-500. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P7803-500 Documents

P7803-500 datasheets or manufacturer documentation.

Datasheet: P7803-500 Datasheet (PDF)

P7803-500 Schematic Symbol & PCB Footprint

The P7803-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.