AT89LP828-20JU
Extended
* Images are for reference only
AT89LP828-20JU
Attributes
Value
Manufacturer
MFR.Part #
AT89LP828-20JU
JLCPCB Part #
C613989
Package
PLCC-32(11.4x14)
Description
2.4V~5.5V 20MHz 30 51 Series PLCC-32(11.4x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackagePLCC-32(11.4x14)
CPU Maximum Speed20MHz
Voltage - Supply2.4V~5.5V
CPU Core51 Series
Number of I/O30