
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-3P,14.5x14.5mm | |
| Inductance | 5.9uH | |
| Current - Saturation(Isat) | 16.4A | |
| Tolerance | ±20% | |
| Current Rating | 10A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 9.85mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDEP147NP-5R9MC-73 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-3P,14.5x14.5mm | |
| Inductance | 5.9uH | |
| Current - Saturation(Isat) | 16.4A | |
| Tolerance | ±20% | |
| Current Rating | 10A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 9.85mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDEP147NP-5R9MC-73. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDEP147NP-5R9MC-73 datasheets or manufacturer documentation.
Datasheet: CDEP147NP-5R9MC-73 Datasheet (PDF)
The CDEP147NP-5R9MC-73 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.