Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CA3304AE
CA3304AE
Extended
* Images are for reference only
CA3304AE
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CA3304AE
JLCPCB Part #
C6139063
Package
PDIP-16
Description
-40℃~+85℃ 0.125LSB 0.125LSB 1 25MHz 3V~7.5V 4 Bipolar input Flash Parallel port PDIP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-40℃~+85℃
DNL (LSB)0.125LSB
Integral non - linearity0.125LSB
Voltage - Supply3V~7.5V
ADC architectureFlash
Sampling Rate25MHz
FeaturesBipolar input
number of channels1
Resolution (Bits)4
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CA3304AE
CA3304AE

* Images are for reference only

CA3304AE

Extended
Manufacturer

Texas Instruments

MFR.Part #
CA3304AE
JLCPCB Part #
C6139063
Package
PDIP-16
Description
-40℃~+85℃ 0.125LSB 0.125LSB 1 25MHz 3V~7.5V 4 Bipolar input Flash Parallel port PDIP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CA3304AE

* Images are for reference only

CA3304AE
Extended
Manufacturer

Texas Instruments

MFR.Part #
CA3304AE
JLCPCB Part #
C6139063
Package
PDIP-16
Description
-40℃~+85℃ 0.125LSB 0.125LSB 1 25MHz 3V~7.5V 4 Bipolar input Flash Parallel port PDIP-16 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CA3304AE Specifications

CA3304AE technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-40℃~+85℃
DNL (LSB)0.125LSB
Integral non - linearity0.125LSB
Voltage - Supply3V~7.5V
ADC architectureFlash
Sampling Rate25MHz
FeaturesBipolar input
number of channels1
Resolution (Bits)4
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA3304AE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CA3304AE Documents

CA3304AE datasheets or manufacturer documentation.

Datasheet: CA3304AE Datasheet (PDF)

CA3304AE Schematic Symbol & PCB Footprint

The CA3304AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.