Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. CAT5251WI00
CAT5251WI00
Extended
* Images are for reference only
CAT5251WI00
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CAT5251WI00
JLCPCB Part #
C6138288
Package
SOIC-24
Description
-40℃~+85℃ 100kΩ 100Ω、150Ω 1uA 2.5V~6V 256 4 400kHz Linear Non-volatile storage、Power-on reset SPI nvRAM ±20% ±300ppm/℃ SOIC-24 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
Manufactureronsemi
PackageSOIC-24
Operating Temperature-40℃~+85℃
Number of Taps256
Tolerance±20%
Memory TypenvRAM
Resistance value changeLinear
Resistance Value (Ohms)100kΩ
Temperature Coefficient(Typ)±300ppm/℃
Number of Channels4
Voltage - Supply2.5V~6V
Bandwidth400kHz
Quiescent Current (Iq)1uA
Wiper resistance100Ω、150Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. CAT5251WI00
CAT5251WI00

* Images are for reference only

CAT5251WI00

Extended
Manufacturer

onsemi

MFR.Part #
CAT5251WI00
JLCPCB Part #
C6138288
Package
SOIC-24
Description
-40℃~+85℃ 100kΩ 100Ω、150Ω 1uA 2.5V~6V 256 4 400kHz Linear Non-volatile storage、Power-on reset SPI nvRAM ±20% ±300ppm/℃ SOIC-24 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAT5251WI00

* Images are for reference only

CAT5251WI00
Extended
Manufacturer

onsemi

MFR.Part #
CAT5251WI00
JLCPCB Part #
C6138288
Package
SOIC-24
Description
-40℃~+85℃ 100kΩ 100Ω、150Ω 1uA 2.5V~6V 256 4 400kHz Linear Non-volatile storage、Power-on reset SPI nvRAM ±20% ±300ppm/℃ SOIC-24 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAT5251WI00 Specifications

CAT5251WI00 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
Manufactureronsemi
PackageSOIC-24
Operating Temperature-40℃~+85℃
Number of Taps256
Tolerance±20%
Memory TypenvRAM
Resistance value changeLinear
Resistance Value (Ohms)100kΩ
Temperature Coefficient(Typ)±300ppm/℃
Number of Channels4
Voltage - Supply2.5V~6V
Bandwidth400kHz
Quiescent Current (Iq)1uA
Wiper resistance100Ω、150Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT5251WI00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CAT5251WI00 Documents

CAT5251WI00 datasheets or manufacturer documentation.

Datasheet: CAT5251WI00 Datasheet (PDF)

CAT5251WI00 Schematic Symbol & PCB Footprint

The CAT5251WI00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.