NTE266
Extended
* Images are for reference only
NTE266
Attributes
Value
Manufacturer
MFR.Part #
NTE266
JLCPCB Part #
C6134997
Package
TO-202
Description
-55℃~+150℃@(Tj) 1.33W 1.5V 13V 20uA 2V 40000 500mA 50V 75MHz NPN TO-202 Darlington Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
ManufacturerNTE Electronics
PackageTO-202
Operating Temperature-55℃~+150℃@(Tj)
TypeNPN
Transition frequency(fT)75MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO13V
DC Current Gain40000
Vbe Saturation(VBE(sat))2V
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))1.5V
Pd - Power Dissipation1.33W
Current - Collector Cutoff20uA