


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-18-300mil | |
| Voltage - Supply | 2.5V~5.5V | |
| Maximum Speed | 120MHz | |
| Number of I/O | 12 | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、Low-power mode、Hardware MAC acceleration、Secure storage and protection、Circular buffer support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC30F3012-30I/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-18-300mil | |
| Voltage - Supply | 2.5V~5.5V | |
| Maximum Speed | 120MHz | |
| Number of I/O | 12 | |
| Features | Interrupt response、Integrated ADC interface、Integrated PWM control、Low-power mode、Hardware MAC acceleration、Secure storage and protection、Circular buffer support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC30F3012-30I/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC30F3012-30I/P datasheets or manufacturer documentation.
Datasheet: dsPIC30F3012-30I/P Datasheet (PDF)
The dsPIC30F3012-30I/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.