Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMR101C
NMR101C
Extended
* Images are for reference only
NMR101C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMR101C
JLCPCB Part #
C6134570
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 110kHz 12V 19.3mm 1W 1kV 4.5V~5.5V 4.6mVp-p 77% 8.5mm 83mA Plastic encapsulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)83mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency77%
TypePlastic encapsulated type
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency110kHz
Height8.5mm
FeaturesShort Circuit Protection
Width10.16mm
Output Voltage12V
Ripple Noise4.6mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMR101C
NMR101C

* Images are for reference only

NMR101C

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMR101C
JLCPCB Part #
C6134570
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 110kHz 12V 19.3mm 1W 1kV 4.5V~5.5V 4.6mVp-p 77% 8.5mm 83mA Plastic encapsulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMR101C

* Images are for reference only

NMR101C
Extended
Manufacturer

Murata Electronics

MFR.Part #
NMR101C
JLCPCB Part #
C6134570
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 110kHz 12V 19.3mm 1W 1kV 4.5V~5.5V 4.6mVp-p 77% 8.5mm 83mA Plastic encapsulated type Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMR101C Specifications

NMR101C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)83mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency77%
TypePlastic encapsulated type
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency110kHz
Height8.5mm
FeaturesShort Circuit Protection
Width10.16mm
Output Voltage12V
Ripple Noise4.6mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMR101C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMR101C Documents

NMR101C datasheets or manufacturer documentation.

Datasheet: NMR101C Datasheet (PDF)

NMR101C Schematic Symbol & PCB Footprint

The NMR101C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.