Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. OKI-78SR-5/1.5-W36-C
OKI-78SR-5/1.5-W36-C - 1
OKI-78SR-5/1.5-W36-C - 2
OKI-78SR-5/1.5-W36-C - 3
Extended1/3
* Images are for reference only
OKI-78SR-5/1.5-W36-C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
OKI-78SR-5/1.5-W36-C
JLCPCB Part #
C6134431
Package
SIP-3
Description
-40℃~+85℃ 1 1.5A 10.4mm 16.5mm 3300uF 500kHz 5V 5mA 75mVp-p 7V~36V 8.64mm 8W 90.5% Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
PackageSIP-3
Operating Temperature-40℃~+85℃
Output Current(Max)1.5A
Output Power8W
Number of Outputs1
Conversion Efficiency90.5%
Length10.4mm
Voltage - Supply7V~36V
Capacitive Load(Max)3300uF
Frequency500kHz
Height8.64mm
FeaturesShort Circuit Protection、Over Current Protection、Automatic fault recovery
Width16.5mm
Output Voltage5V
Quiescent Supply Current5mA
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. OKI-78SR-5/1.5-W36-C
OKI-78SR-5/1.5-W36-C

* Images are for reference only

OKI-78SR-5/1.5-W36-C

Extended
Manufacturer

Murata Electronics

MFR.Part #
OKI-78SR-5/1.5-W36-C
JLCPCB Part #
C6134431
Package
SIP-3
Description
-40℃~+85℃ 1 1.5A 10.4mm 16.5mm 3300uF 500kHz 5V 5mA 75mVp-p 7V~36V 8.64mm 8W 90.5% Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OKI-78SR-5/1.5-W36-C

* Images are for reference only

OKI-78SR-5/1.5-W36-C
Extended
Manufacturer

Murata Electronics

MFR.Part #
OKI-78SR-5/1.5-W36-C
JLCPCB Part #
C6134431
Package
SIP-3
Description
-40℃~+85℃ 1 1.5A 10.4mm 16.5mm 3300uF 500kHz 5V 5mA 75mVp-p 7V~36V 8.64mm 8W 90.5% Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OKI-78SR-5/1.5-W36-C Specifications

OKI-78SR-5/1.5-W36-C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
PackageSIP-3
Operating Temperature-40℃~+85℃
Output Current(Max)1.5A
Output Power8W
Number of Outputs1
Conversion Efficiency90.5%
Length10.4mm
Voltage - Supply7V~36V
Capacitive Load(Max)3300uF
Frequency500kHz
Height8.64mm
FeaturesShort Circuit Protection、Over Current Protection、Automatic fault recovery
Width16.5mm
Output Voltage5V
Quiescent Supply Current5mA
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OKI-78SR-5/1.5-W36-C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OKI-78SR-5/1.5-W36-C Documents

OKI-78SR-5/1.5-W36-C datasheets or manufacturer documentation.

Datasheet: OKI-78SR-5/1.5-W36-C Datasheet (PDF)

OKI-78SR-5/1.5-W36-C Schematic Symbol & PCB Footprint

The OKI-78SR-5/1.5-W36-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.