
- Manufacturer
- MFR.Part #
- OC2K271E
- JLCPCB Part #
- C6134377
- Package
- Plugin,D7.9xL19.1mm
- Description
- -55℃~+230℃ -800ppm/℃~0ppm/℃ 1.7W 270Ω Ceramic Resistor ±10% Plugin,D7.9xL19.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7.9xL19.1mm | |
| Resistance | 270Ω | |
| Power(Watts) | 1.7W | |
| Operating Temperature | -55℃~+230℃ | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -800ppm/℃~0ppm/℃ |

* Images are for reference only
OC2K271E
Extended- Manufacturer
- MFR.Part #
- OC2K271E
- JLCPCB Part #
- C6134377
- Package
- Plugin,D7.9xL19.1mm
- Description
- -55℃~+230℃ -800ppm/℃~0ppm/℃ 1.7W 270Ω Ceramic Resistor ±10% Plugin,D7.9xL19.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OC2K271E
- JLCPCB Part #
- C6134377
- Package
- Plugin,D7.9xL19.1mm
- Description
- -55℃~+230℃ -800ppm/℃~0ppm/℃ 1.7W 270Ω Ceramic Resistor ±10% Plugin,D7.9xL19.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OC2K271E Specifications
OC2K271E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D7.9xL19.1mm | |
| Resistance | 270Ω | |
| Power(Watts) | 1.7W | |
| Operating Temperature | -55℃~+230℃ | |
| Type | Ceramic Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | -800ppm/℃~0ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OC2K271E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OC2K271E Documents
OC2K271E datasheets or manufacturer documentation.
Datasheet: OC2K271E Datasheet (PDF)
OC2K271E Schematic Symbol & PCB Footprint
The OC2K271E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.