
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | NXP Semicon | |
| Package | XSON-6(1x1.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open-drain | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.65V~3.6V | |
| Data Rate | 50Mbps | |
| Voltage - Supply(VCCB) | 2.3V~5.5V | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection、Power-off protection、Output enable high-impedance、Integrated pull-up resistor | |
| Number of Circuits | 1 | |
| Interface | SMBus、I2C、UART、1-Wire Bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTS0101GM,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | NXP Semicon | |
| Package | XSON-6(1x1.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open-drain | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 1.65V~3.6V | |
| Data Rate | 50Mbps | |
| Voltage - Supply(VCCB) | 2.3V~5.5V | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection、Power-off protection、Output enable high-impedance、Integrated pull-up resistor | |
| Number of Circuits | 1 | |
| Interface | SMBus、I2C、UART、1-Wire Bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTS0101GM,115. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTS0101GM,115 datasheets or manufacturer documentation.
Datasheet: NTS0101GM,115 Datasheet (PDF)
The NTS0101GM,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.