MOR02SJ0331A10 - 1
MOR02SJ0331A10 - 2
MOR02SJ0331A10 - 3
MOR02SJ0331A10 - 4
Extended1/4
* Images are for reference only
MOR02SJ0331A10
Attributes
Value
MFR.Part #
MOR02SJ0331A10
JLCPCB Part #
C61341
Package
Plugin,D4.5xL11.5mm
Description
2W 330Ω 350V Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerUNI-ROYAL(Uniroyal Elec)
PackagePlugin,D4.5xL11.5mm
Resistance330Ω
Power(Watts)2W
TypeMetal Oxide Film Resistor
Voltage-Supply(Max)350V
Tolerance±5%
Temperature Coefficient±350ppm/℃