
- Manufacturer
- MFR.Part #
- BWA-9O2-C
- JLCPCB Part #
- C6132901
- Package
- -
- Description
- 2dBi 900MHz Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Banner Engineering | |
| Package | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 900MHz |

* Images are for reference only
BWA-9O2-C
Extended- Manufacturer
- MFR.Part #
- BWA-9O2-C
- JLCPCB Part #
- C6132901
- Package
- -
- Description
- 2dBi 900MHz Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BWA-9O2-C
- JLCPCB Part #
- C6132901
- Package
- -
- Description
- 2dBi 900MHz Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BWA-9O2-C Specifications
BWA-9O2-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Banner Engineering | |
| Package | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 900MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWA-9O2-C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BWA-9O2-C Documents
BWA-9O2-C datasheets or manufacturer documentation.
Datasheet: BWA-9O2-C Datasheet (PDF)
BWA-9O2-C Schematic Symbol & PCB Footprint
The BWA-9O2-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.