Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ7721611PWR
BQ7721611PWR - 1
BQ7721611PWR - 2
BQ7721611PWR - 3
Extended1/3
* Images are for reference only
BQ7721611PWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ7721611PWR
JLCPCB Part #
C6132302
Package
TSSOP-24
Description
-40℃~+110℃ 1.5V 2uA 3~16 5V~75V Lithium Battery Not supported Overcharge protection、Over-discharge protection、Battery temperature monitoring Protection IC Support TSSOP-24 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-24
Supply Current (Iq)2uA
Operating Temperature-40℃~+110℃
Type of BatteryLithium Battery
Number of Cells3~16
Battery Temperature DetectionSupport
The Chip TypeProtection IC
Voltage - Supply5V~75V
End-Off Voltage1.5V
FeaturesOvercharge protection、Over-discharge protection、Battery temperature monitoring
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ7721611PWR
BQ7721611PWR

* Images are for reference only

BQ7721611PWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ7721611PWR
JLCPCB Part #
C6132302
Package
TSSOP-24
Description
-40℃~+110℃ 1.5V 2uA 3~16 5V~75V Lithium Battery Not supported Overcharge protection、Over-discharge protection、Battery temperature monitoring Protection IC Support TSSOP-24 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ7721611PWR

* Images are for reference only

BQ7721611PWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ7721611PWR
JLCPCB Part #
C6132302
Package
TSSOP-24
Description
-40℃~+110℃ 1.5V 2uA 3~16 5V~75V Lithium Battery Not supported Overcharge protection、Over-discharge protection、Battery temperature monitoring Protection IC Support TSSOP-24 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ7721611PWR Specifications

BQ7721611PWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-24
Supply Current (Iq)2uA
Operating Temperature-40℃~+110℃
Type of BatteryLithium Battery
Number of Cells3~16
Battery Temperature DetectionSupport
The Chip TypeProtection IC
Voltage - Supply5V~75V
End-Off Voltage1.5V
FeaturesOvercharge protection、Over-discharge protection、Battery temperature monitoring
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ7721611PWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ7721611PWR Documents

BQ7721611PWR datasheets or manufacturer documentation.

Datasheet: BQ7721611PWR Datasheet (PDF)

BQ7721611PWR Schematic Symbol & PCB Footprint

The BQ7721611PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.