Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. BMR4742001/001
BMR4742001/001
Extended
* Images are for reference only
BMR4742001/001
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
BMR4742001/001
JLCPCB Part #
C6132192
Package
SIP,33x8.6mm
Description
-40℃~+85℃ 1 19mm 264W 33mm 4.5mVp-p、5mVp-p、6mVp-p、6.5mVp-p、7mVp-p 500kHz、800kHz 600mV~3.3V 6V~15V 8.6mm 80A 95.1% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、External clock synchronization、Remote sampling compensation、Digital control architecture SIP,33x8.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSIP,33x8.6mm
Operating Temperature-40℃~+85℃
Output Current(Max)80A
Output Power264W
Number of Outputs1
Conversion Efficiency95.1%
TypeOpen type
Length33mm
Voltage - Supply6V~15V
Frequency500kHz、800kHz
Height19mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、External clock synchronization、Remote sampling compensation、Digital control architecture
Width8.6mm
Output Voltage600mV~3.3V
Ripple Noise4.5mVp-p、5mVp-p、6mVp-p、6.5mVp-p、7mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. BMR4742001/001
BMR4742001/001

* Images are for reference only

BMR4742001/001

Extended
Manufacturer

Flex Power Modules

MFR.Part #
BMR4742001/001
JLCPCB Part #
C6132192
Package
SIP,33x8.6mm
Description
-40℃~+85℃ 1 19mm 264W 33mm 4.5mVp-p、5mVp-p、6mVp-p、6.5mVp-p、7mVp-p 500kHz、800kHz 600mV~3.3V 6V~15V 8.6mm 80A 95.1% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、External clock synchronization、Remote sampling compensation、Digital control architecture SIP,33x8.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMR4742001/001

* Images are for reference only

BMR4742001/001
Extended
Manufacturer

Flex Power Modules

MFR.Part #
BMR4742001/001
JLCPCB Part #
C6132192
Package
SIP,33x8.6mm
Description
-40℃~+85℃ 1 19mm 264W 33mm 4.5mVp-p、5mVp-p、6mVp-p、6.5mVp-p、7mVp-p 500kHz、800kHz 600mV~3.3V 6V~15V 8.6mm 80A 95.1% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、External clock synchronization、Remote sampling compensation、Digital control architecture SIP,33x8.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMR4742001/001 Specifications

BMR4742001/001 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSIP,33x8.6mm
Operating Temperature-40℃~+85℃
Output Current(Max)80A
Output Power264W
Number of Outputs1
Conversion Efficiency95.1%
TypeOpen type
Length33mm
Voltage - Supply6V~15V
Frequency500kHz、800kHz
Height19mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、External clock synchronization、Remote sampling compensation、Digital control architecture
Width8.6mm
Output Voltage600mV~3.3V
Ripple Noise4.5mVp-p、5mVp-p、6mVp-p、6.5mVp-p、7mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMR4742001/001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BMR4742001/001 Documents

BMR4742001/001 datasheets or manufacturer documentation.

Datasheet: BMR4742001/001 Datasheet (PDF)

BMR4742001/001 Schematic Symbol & PCB Footprint

The BMR4742001/001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.