
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | BLGA-32 | |
| Conversion Efficiency | 91.6% | |
| Output Current(Max) | 18A | |
| Output Voltage Accuracy | ±1% | |
| Length | 12.2mm | |
| Voltage - Supply | 4.5V~14V | |
| Operating Temperature Range | -30℃~+95℃ | |
| Height | 8mm | |
| Switching Frequency | 600kHz | |
| Width | 12.2mm | |
| Output Voltage | 600mV~1.8V | |
| Ripple Noise | 10mVp-p、10mVp-p、11mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMR4614101/001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | BLGA-32 | |
| Conversion Efficiency | 91.6% | |
| Output Current(Max) | 18A | |
| Output Voltage Accuracy | ±1% | |
| Length | 12.2mm | |
| Voltage - Supply | 4.5V~14V | |
| Operating Temperature Range | -30℃~+95℃ | |
| Height | 8mm | |
| Switching Frequency | 600kHz | |
| Width | 12.2mm | |
| Output Voltage | 600mV~1.8V | |
| Ripple Noise | 10mVp-p、10mVp-p、11mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMR4614101/001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BMR4614101/001 datasheets or manufacturer documentation.
Datasheet: BMR4614101/001 Datasheet (PDF)
The BMR4614101/001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.