Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA 758L7 E6327
BGA 758L7 E6327
Extended
* Images are for reference only
BGA 758L7 E6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BGA 758L7 E6327
JLCPCB Part #
C6131548
Package
XFDFN-6-EP
Description
-3.5dBm -40℃~+85℃ 1.3dB 12.5dB 18dB 20dB 4V 5GHz~6GHz 7mA Low-power mode、Temperature compensation、Electrostatic protection XFDFN-6-EP RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerInfineon Technologies
PackageXFDFN-6-EP
Frequency Range5GHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss18dB
Voltage - Supply4V
Output return loss20dB
P1dB-3.5dBm
FeaturesLow-power mode、Temperature compensation、Electrostatic protection
Noise Figure1.3dB
Current - Supply7mA
Gain12.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA 758L7 E6327
BGA 758L7 E6327

* Images are for reference only

BGA 758L7 E6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGA 758L7 E6327
JLCPCB Part #
C6131548
Package
XFDFN-6-EP
Description
-3.5dBm -40℃~+85℃ 1.3dB 12.5dB 18dB 20dB 4V 5GHz~6GHz 7mA Low-power mode、Temperature compensation、Electrostatic protection XFDFN-6-EP RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA 758L7 E6327

* Images are for reference only

BGA 758L7 E6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGA 758L7 E6327
JLCPCB Part #
C6131548
Package
XFDFN-6-EP
Description
-3.5dBm -40℃~+85℃ 1.3dB 12.5dB 18dB 20dB 4V 5GHz~6GHz 7mA Low-power mode、Temperature compensation、Electrostatic protection XFDFN-6-EP RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA 758L7 E6327 Specifications

BGA 758L7 E6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerInfineon Technologies
PackageXFDFN-6-EP
Frequency Range5GHz~6GHz
Operating Temperature-40℃~+85℃
Input return loss18dB
Voltage - Supply4V
Output return loss20dB
P1dB-3.5dBm
FeaturesLow-power mode、Temperature compensation、Electrostatic protection
Noise Figure1.3dB
Current - Supply7mA
Gain12.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA 758L7 E6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGA 758L7 E6327 Documents

BGA 758L7 E6327 datasheets or manufacturer documentation.

Datasheet: BGA 758L7 E6327 Datasheet (PDF)

BGA 758L7 E6327 Schematic Symbol & PCB Footprint

The BGA 758L7 E6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.