
- Manufacturer
- MFR.Part #
- BF085-03-A-0240-N-G
- JLCPCB Part #
- C6130130
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x3P 2.4mm 250V 2A 2mm 3P 4.3mm Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin,P=2mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 4.3mm | |
| Number of Positions | 3P | |
| Current Rating | 2A | |
| Holes Direction | Top | |
| Mounting Type | Through Hole | |
| Holes Structure | 1x3P | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Contact Material | Phosphor bronze | |
| PIN Length | 2.4mm |

* Images are for reference only
BF085-03-A-0240-N-G
Extended- Manufacturer
- MFR.Part #
- BF085-03-A-0240-N-G
- JLCPCB Part #
- C6130130
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x3P 2.4mm 250V 2A 2mm 3P 4.3mm Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BF085-03-A-0240-N-G
- JLCPCB Part #
- C6130130
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x3P 2.4mm 250V 2A 2mm 3P 4.3mm Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BF085-03-A-0240-N-G Specifications
BF085-03-A-0240-N-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin,P=2mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 4.3mm | |
| Number of Positions | 3P | |
| Current Rating | 2A | |
| Holes Direction | Top | |
| Mounting Type | Through Hole | |
| Holes Structure | 1x3P | |
| Contact Plating | Gold | |
| Pitch | 2mm | |
| Contact Material | Phosphor bronze | |
| PIN Length | 2.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BF085-03-A-0240-N-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BF085-03-A-0240-N-G Documents
BF085-03-A-0240-N-G datasheets or manufacturer documentation.
Datasheet: BF085-03-A-0240-N-G Datasheet (PDF)
BF085-03-A-0240-N-G Schematic Symbol & PCB Footprint
The BF085-03-A-0240-N-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.