
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Microchip Tech | |
| Package | XQFN-56-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Touch Screen Type | 多点触控电容式 | |
| Features | Multi-touch、Waterproof / false touch prevention、Noise suppression、Mute/touch suppression | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATMXT112UD-MAUHA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Microchip Tech | |
| Package | XQFN-56-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Touch Screen Type | 多点触控电容式 | |
| Features | Multi-touch、Waterproof / false touch prevention、Noise suppression、Mute/touch suppression | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATMXT112UD-MAUHA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ATMXT112UD-MAUHA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.