Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXH005A0XZ
AXH005A0XZ
Extended
* Images are for reference only
AXH005A0XZ
Attributes
Value
Manufacturer
ABB
MFR.Part #
AXH005A0XZ
JLCPCB Part #
C6127789
Package
SIP-5
Description
-40℃~+85℃ 1 10.2mm 1000uF 22.9mm 300kHz 3V~5.5V 40mVp-p 5A 6.66mm 750mV~3.63V 94% Open type Step-down type ±3% SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSIP-5
Output Current(Max)5A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
TypeOpen type
Length22.9mm
Voltage - Supply3V~5.5V
Capacitive Load(Max)1000uF
Height6.66mm
Switching Frequency300kHz
Width10.2mm
Output Voltage750mV~3.63V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AXH005A0XZ
AXH005A0XZ

* Images are for reference only

AXH005A0XZ

Extended
Manufacturer

ABB

MFR.Part #
AXH005A0XZ
JLCPCB Part #
C6127789
Package
SIP-5
Description
-40℃~+85℃ 1 10.2mm 1000uF 22.9mm 300kHz 3V~5.5V 40mVp-p 5A 6.66mm 750mV~3.63V 94% Open type Step-down type ±3% SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXH005A0XZ

* Images are for reference only

AXH005A0XZ
Extended
Manufacturer

ABB

MFR.Part #
AXH005A0XZ
JLCPCB Part #
C6127789
Package
SIP-5
Description
-40℃~+85℃ 1 10.2mm 1000uF 22.9mm 300kHz 3V~5.5V 40mVp-p 5A 6.66mm 750mV~3.63V 94% Open type Step-down type ±3% SIP-5 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXH005A0XZ Specifications

AXH005A0XZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSIP-5
Output Current(Max)5A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
FunctionStep-down type
TypeOpen type
Length22.9mm
Voltage - Supply3V~5.5V
Capacitive Load(Max)1000uF
Height6.66mm
Switching Frequency300kHz
Width10.2mm
Output Voltage750mV~3.63V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AXH005A0XZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AXH005A0XZ Documents

AXH005A0XZ datasheets or manufacturer documentation.

Datasheet: AXH005A0XZ Datasheet (PDF)

AXH005A0XZ Schematic Symbol & PCB Footprint

The AXH005A0XZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.