Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NME1205DC
NME1205DC - 1
NME1205DC - 2
NME1205DC - 3
Extended1/3
* Images are for reference only
NME1205DC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NME1205DC
JLCPCB Part #
C6127462
Package
DIP,11.6x9.9mm
Description
-40℃~+85℃ 1 10.16mm 10.8V~13.2V 100kHz 10uF 11.6mm 1W 1kV 200mA 30mVp-p 5V 69% 8.5mm Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type DIP,11.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageDIP,11.6x9.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency69%
TypePlastic encapsulated type
Length11.6mm
Capacitive Load(Max)10uF
Voltage - Supply10.8V~13.2V
Frequency100kHz
Height8.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width10.16mm
Output Voltage5V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NME1205DC
NME1205DC

* Images are for reference only

NME1205DC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NME1205DC
JLCPCB Part #
C6127462
Package
DIP,11.6x9.9mm
Description
-40℃~+85℃ 1 10.16mm 10.8V~13.2V 100kHz 10uF 11.6mm 1W 1kV 200mA 30mVp-p 5V 69% 8.5mm Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type DIP,11.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NME1205DC

* Images are for reference only

NME1205DC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NME1205DC
JLCPCB Part #
C6127462
Package
DIP,11.6x9.9mm
Description
-40℃~+85℃ 1 10.16mm 10.8V~13.2V 100kHz 10uF 11.6mm 1W 1kV 200mA 30mVp-p 5V 69% 8.5mm Plastic encapsulated type Short Circuit Protection、Automatic fault recovery Unregulated type DIP,11.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NME1205DC Specifications

NME1205DC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageDIP,11.6x9.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationUnregulated type
Conversion Efficiency69%
TypePlastic encapsulated type
Length11.6mm
Capacitive Load(Max)10uF
Voltage - Supply10.8V~13.2V
Frequency100kHz
Height8.5mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width10.16mm
Output Voltage5V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NME1205DC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NME1205DC Documents

NME1205DC datasheets or manufacturer documentation.

Datasheet: NME1205DC Datasheet (PDF)

NME1205DC Schematic Symbol & PCB Footprint

The NME1205DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.