Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. NLHV001USG
NLHV001USG
Extended
* Images are for reference only
NLHV001USG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NLHV001USG
JLCPCB Part #
C6127382
Package
VFSOP-8-2.3mm
Description
-40℃~+85℃ 15V~38V General Purpose Modulator VFSOP-8-2.3mm RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
Manufactureronsemi
PackageVFSOP-8-2.3mm
FunctionModulator
Operating Temperature-40℃~+85℃
ApplicationsGeneral Purpose
Voltage - Supply15V~38V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. NLHV001USG
NLHV001USG

* Images are for reference only

NLHV001USG

Extended
Manufacturer

onsemi

MFR.Part #
NLHV001USG
JLCPCB Part #
C6127382
Package
VFSOP-8-2.3mm
Description
-40℃~+85℃ 15V~38V General Purpose Modulator VFSOP-8-2.3mm RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NLHV001USG

* Images are for reference only

NLHV001USG
Extended
Manufacturer

onsemi

MFR.Part #
NLHV001USG
JLCPCB Part #
C6127382
Package
VFSOP-8-2.3mm
Description
-40℃~+85℃ 15V~38V General Purpose Modulator VFSOP-8-2.3mm RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NLHV001USG Specifications

NLHV001USG technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
Manufactureronsemi
PackageVFSOP-8-2.3mm
FunctionModulator
Operating Temperature-40℃~+85℃
ApplicationsGeneral Purpose
Voltage - Supply15V~38V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLHV001USG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NLHV001USG Schematic Symbol & PCB Footprint

The NLHV001USG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.