Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NKE0515DC
NKE0515DC
Extended
* Images are for reference only
NKE0515DC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NKE0515DC
JLCPCB Part #
C6127360
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 115kHz 15V 19.3mm 1W 3kV 4.5V~5.5V 55mVp-p 6.1mm 66mA 78% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)66mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency78%
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency115kHz
Height6.1mm
Width10.16mm
Output Voltage15V
Ripple Noise55mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NKE0515DC
NKE0515DC

* Images are for reference only

NKE0515DC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NKE0515DC
JLCPCB Part #
C6127360
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 115kHz 15V 19.3mm 1W 3kV 4.5V~5.5V 55mVp-p 6.1mm 66mA 78% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NKE0515DC

* Images are for reference only

NKE0515DC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NKE0515DC
JLCPCB Part #
C6127360
Package
-
Description
-40℃~+85℃ 1 10.16mm 10uF 115kHz 15V 19.3mm 1W 3kV 4.5V~5.5V 55mVp-p 6.1mm 66mA 78% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NKE0515DC Specifications

NKE0515DC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)66mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency78%
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency115kHz
Height6.1mm
Width10.16mm
Output Voltage15V
Ripple Noise55mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NKE0515DC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NKE0515DC Documents

NKE0515DC datasheets or manufacturer documentation.

Datasheet: NKE0515DC Datasheet (PDF)

NKE0515DC Schematic Symbol & PCB Footprint

The NKE0515DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.