
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Broadcom Limited | |
| Package | 1414 | |
| Radiant Flux | 675mW@UVA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVA | |
| Half wave width | 15nm@UVA | |
| Viewing Angle | 130° | |
| Forward Current | 500mA | |
| Pd - Power Dissipation | 2W | |
| Peak Wavelength | 415nm | |
| Voltage - Forward(Vf) | 3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AUV4-PVD0-0MP0H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Broadcom Limited | |
| Package | 1414 | |
| Radiant Flux | 675mW@UVA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | UVA | |
| Half wave width | 15nm@UVA | |
| Viewing Angle | 130° | |
| Forward Current | 500mA | |
| Pd - Power Dissipation | 2W | |
| Peak Wavelength | 415nm | |
| Voltage - Forward(Vf) | 3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUV4-PVD0-0MP0H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AUV4-PVD0-0MP0H datasheets or manufacturer documentation.
Datasheet: AUV4-PVD0-0MP0H Datasheet (PDF)
The AUV4-PVD0-0MP0H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.