
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-40(5x5) | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 72.2Mbps | |
| Applications | WiFi | |
| Features | Supports FEC function、CRC check function、DMA function | |
| Interface | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATWINC1500B-MU-T042 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-40(5x5) | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 72.2Mbps | |
| Applications | WiFi | |
| Features | Supports FEC function、CRC check function、DMA function | |
| Interface | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATWINC1500B-MU-T042. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ATWINC1500B-MU-T042 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.