Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. ASMB-TTF2-0B20B
ASMB-TTF2-0B20B - 1
ASMB-TTF2-0B20B - 2
ASMB-TTF2-0B20B - 3
Extended1/3
* Images are for reference only
ASMB-TTF2-0B20B
Attributes
Value
Manufacturer
Broadcom Limited
MFR.Part #
ASMB-TTF2-0B20B
JLCPCB Part #
C6126294
Package
SMD-6P,3.2x3.2mm
Description
-40℃~+100℃ 110° 2.8mm 3.5mm 3.7mm Discrete Diode G:518nm、B:467nm、R:628nm R:1.8V~2.4V、B:2.7V~3.6V、G:2.7V~3.6V R:120mW、G:108mW、B:108mW R:20mA、G:20mA、B:20mA R:618nm~628nm、B:464nm~474nm、G:519nm~529nm R:730mcd~1015mcd、G:1800mcd~2470mcd、B:400mcd~550mcd SMD-6P,3.2x3.2mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerBroadcom Limited
PackageSMD-6P,3.2x3.2mm
Power(Watts) - R120mW
Viewing Angle110°
Height2.8mm
Width3.5mm
Forward Current - R20mA
Operating Temperature-40℃~+100℃
Luminous Intensity - B400mcd~550mcd
Forward Voltage(Vf) - B2.7V~3.6V
Peak Wavelength - B467nm
Forward Voltage(Vf) - G2.7V~3.6V
Dominant Wavelength - B464nm~474nm
Forward Current - G20mA
Luminous Intensity - G1800mcd~2470mcd
Power(Watts) - G108mW
Forward Current - B20mA
Luminous Intensity - R730mcd~1015mcd
Forward Voltage(Vf) - R1.8V~2.4V
Peak Wavelength - R628nm
Power(Watts) - B108mW
Length3.7mm
Dominant Wavelength - G519nm~529nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R618nm~628nm
Peak Wavelength - G518nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. ASMB-TTF2-0B20B
ASMB-TTF2-0B20B

* Images are for reference only

ASMB-TTF2-0B20B

Extended
Manufacturer

Broadcom Limited

MFR.Part #
ASMB-TTF2-0B20B
JLCPCB Part #
C6126294
Package
SMD-6P,3.2x3.2mm
Description
-40℃~+100℃ 110° 2.8mm 3.5mm 3.7mm Discrete Diode G:518nm、B:467nm、R:628nm R:1.8V~2.4V、B:2.7V~3.6V、G:2.7V~3.6V R:120mW、G:108mW、B:108mW R:20mA、G:20mA、B:20mA R:618nm~628nm、B:464nm~474nm、G:519nm~529nm R:730mcd~1015mcd、G:1800mcd~2470mcd、B:400mcd~550mcd SMD-6P,3.2x3.2mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMB-TTF2-0B20B

* Images are for reference only

ASMB-TTF2-0B20B
Extended
Manufacturer

Broadcom Limited

MFR.Part #
ASMB-TTF2-0B20B
JLCPCB Part #
C6126294
Package
SMD-6P,3.2x3.2mm
Description
-40℃~+100℃ 110° 2.8mm 3.5mm 3.7mm Discrete Diode G:518nm、B:467nm、R:628nm R:1.8V~2.4V、B:2.7V~3.6V、G:2.7V~3.6V R:120mW、G:108mW、B:108mW R:20mA、G:20mA、B:20mA R:618nm~628nm、B:464nm~474nm、G:519nm~529nm R:730mcd~1015mcd、G:1800mcd~2470mcd、B:400mcd~550mcd SMD-6P,3.2x3.2mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMB-TTF2-0B20B Specifications

ASMB-TTF2-0B20B technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerBroadcom Limited
PackageSMD-6P,3.2x3.2mm
Power(Watts) - R120mW
Viewing Angle110°
Height2.8mm
Width3.5mm
Forward Current - R20mA
Operating Temperature-40℃~+100℃
Luminous Intensity - B400mcd~550mcd
Forward Voltage(Vf) - B2.7V~3.6V
Peak Wavelength - B467nm
Forward Voltage(Vf) - G2.7V~3.6V
Dominant Wavelength - B464nm~474nm
Forward Current - G20mA
Luminous Intensity - G1800mcd~2470mcd
Power(Watts) - G108mW
Forward Current - B20mA
Luminous Intensity - R730mcd~1015mcd
Forward Voltage(Vf) - R1.8V~2.4V
Peak Wavelength - R628nm
Power(Watts) - B108mW
Length3.7mm
Dominant Wavelength - G519nm~529nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R618nm~628nm
Peak Wavelength - G518nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMB-TTF2-0B20B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASMB-TTF2-0B20B Documents

ASMB-TTF2-0B20B datasheets or manufacturer documentation.

Datasheet: ASMB-TTF2-0B20B Datasheet (PDF)

ASMB-TTF2-0B20B Schematic Symbol & PCB Footprint

The ASMB-TTF2-0B20B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.