Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. ATS2012UV415
ATS2012UV415
Extended
* Images are for reference only
ATS2012UV415
Attributes
Value
Manufacturer
Kingbright
MFR.Part #
ATS2012UV415
JLCPCB Part #
C6126280
Package
0805
Description
-40℃~+85℃ 120mW 150° 15nm 3.3V 30mA 415nm 50uA 5V 0805 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerKingbright
Package0805
Operating Temperature-40℃~+85℃
Half wave width15nm
Voltage - DC Reverse(Vr)5V
Viewing Angle150°
Forward Current30mA
Pd - Power Dissipation120mW
Reverse Leakage Current (Ir)50uA
Peak Wavelength415nm
Voltage - Forward(Vf)3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. ATS2012UV415
ATS2012UV415

* Images are for reference only

ATS2012UV415

Extended
Manufacturer

Kingbright

MFR.Part #
ATS2012UV415
JLCPCB Part #
C6126280
Package
0805
Description
-40℃~+85℃ 120mW 150° 15nm 3.3V 30mA 415nm 50uA 5V 0805 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATS2012UV415

* Images are for reference only

ATS2012UV415
Extended
Manufacturer

Kingbright

MFR.Part #
ATS2012UV415
JLCPCB Part #
C6126280
Package
0805
Description
-40℃~+85℃ 120mW 150° 15nm 3.3V 30mA 415nm 50uA 5V 0805 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATS2012UV415 Specifications

ATS2012UV415 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerKingbright
Package0805
Operating Temperature-40℃~+85℃
Half wave width15nm
Voltage - DC Reverse(Vr)5V
Viewing Angle150°
Forward Current30mA
Pd - Power Dissipation120mW
Reverse Leakage Current (Ir)50uA
Peak Wavelength415nm
Voltage - Forward(Vf)3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATS2012UV415. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATS2012UV415 Documents

ATS2012UV415 datasheets or manufacturer documentation.

Datasheet: ATS2012UV415 Datasheet (PDF)

ATS2012UV415 Schematic Symbol & PCB Footprint

The ATS2012UV415 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.