ARS1424
Extended
* Images are for reference only
ARS1424
Attributes
Value
Manufacturer
MFR.Part #
ARS1424
JLCPCB Part #
C6125721
Package
Plugin
Description
-40℃~+70℃ 100mΩ 10mA@24VDC 10ms 14mm 2.88kΩ 200mW 24V 30V@DC 500mA 6ms 8.6mm 8mm One set of changeover: 1C (SPDT-changeover) Plugin Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerPANASONIC
PackagePlugin
Operating Temperature-40℃~+70℃
Switching Voltage(Max)30V@DC
Coil Resistance2.88kΩ
Contact FormOne set of changeover: 1C (SPDT-changeover)
Coil Rated Power200mW
Length14mm
Operate Time10ms
Switching Current(Max)500mA
Coil Voltage24V
Release Time6ms
Height8mm
Contact Rating10mA@24VDC
Contact Resistance100mΩ
Width8.6mm