ANT-433-HETH
Extended
* Images are for reference only
ANT-433-HETH
Attributes
Value
Manufacturer
MFR.Part #
ANT-433-HETH
JLCPCB Part #
C6125351
Package
Plugin
Description
1.9dBi 2 433MHz 插件 Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerLinx
PackagePlugin
VSWR2
Peak Gain1.9dBi
Antenna TypeSpring antenna
Operating Temperature-40℃~+80℃
Bandwidth40MHz
Frequency(Center/Band)433MHz
Impedance50Ω
Width8.89mm