
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Output Current(Max) | 18A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -30℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 129mm | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 85V~264V | |
| Height | 30mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Width | 97mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMES100-5SNZ-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | - | |
| Output Current(Max) | 18A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -30℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Length | 129mm | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 85V~264V | |
| Height | 30mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Width | 97mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMES100-5SNZ-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMES100-5SNZ-P datasheets or manufacturer documentation.
Datasheet: AMES100-5SNZ-P Datasheet (PDF)
The AMES100-5SNZ-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.