Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM5T-0503SZ
AM5T-0503SZ
Extended
* Images are for reference only
AM5T-0503SZ
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM5T-0503SZ
JLCPCB Part #
C6124394
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.3A 1.5kV 10.16mm 1000uF 20.32mm 266kHz 3.3V 31.75mm 4.5V~9V 5W 60mVp-p 73% Regulated type Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)1.3A
Output Power5W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency73%
Length31.75mm
Voltage - Supply4.5V~9V
Capacitive Load(Max)1000uF
Frequency266kHz
Height10.16mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width20.32mm
Output Voltage3.3V
Ripple Noise60mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM5T-0503SZ
AM5T-0503SZ

* Images are for reference only

AM5T-0503SZ

Extended
Manufacturer

Aimtec

MFR.Part #
AM5T-0503SZ
JLCPCB Part #
C6124394
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.3A 1.5kV 10.16mm 1000uF 20.32mm 266kHz 3.3V 31.75mm 4.5V~9V 5W 60mVp-p 73% Regulated type Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM5T-0503SZ

* Images are for reference only

AM5T-0503SZ
Extended
Manufacturer

Aimtec

MFR.Part #
AM5T-0503SZ
JLCPCB Part #
C6124394
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.3A 1.5kV 10.16mm 1000uF 20.32mm 266kHz 3.3V 31.75mm 4.5V~9V 5W 60mVp-p 73% Regulated type Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM5T-0503SZ Specifications

AM5T-0503SZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)1.3A
Output Power5W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency73%
Length31.75mm
Voltage - Supply4.5V~9V
Capacitive Load(Max)1000uF
Frequency266kHz
Height10.16mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width20.32mm
Output Voltage3.3V
Ripple Noise60mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM5T-0503SZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM5T-0503SZ Documents

AM5T-0503SZ datasheets or manufacturer documentation.

Datasheet: AM5T-0503SZ Datasheet (PDF)

AM5T-0503SZ Schematic Symbol & PCB Footprint

The AM5T-0503SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.