Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM3T-0503S-RVZ
AM3T-0503S-RVZ
Extended
* Images are for reference only
AM3T-0503S-RVZ
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM3T-0503S-RVZ
JLCPCB Part #
C6124252
Package
DIP,31.8x20.3mm
Description
1 1.5kV 2.6W 3.3V 4.5V~9V 73% 800mA Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,31.8x20.3mm
Output Current(Max)800mA
Conversion Efficiency73%
Output Power2.6W
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM3T-0503S-RVZ
AM3T-0503S-RVZ

* Images are for reference only

AM3T-0503S-RVZ

Extended
Manufacturer

Aimtec

MFR.Part #
AM3T-0503S-RVZ
JLCPCB Part #
C6124252
Package
DIP,31.8x20.3mm
Description
1 1.5kV 2.6W 3.3V 4.5V~9V 73% 800mA Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3T-0503S-RVZ

* Images are for reference only

AM3T-0503S-RVZ
Extended
Manufacturer

Aimtec

MFR.Part #
AM3T-0503S-RVZ
JLCPCB Part #
C6124252
Package
DIP,31.8x20.3mm
Description
1 1.5kV 2.6W 3.3V 4.5V~9V 73% 800mA Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3T-0503S-RVZ Specifications

AM3T-0503S-RVZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,31.8x20.3mm
Output Current(Max)800mA
Conversion Efficiency73%
Output Power2.6W
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3T-0503S-RVZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM3T-0503S-RVZ Documents

AM3T-0503S-RVZ datasheets or manufacturer documentation.

Datasheet: AM3T-0503S-RVZ Datasheet (PDF)

AM3T-0503S-RVZ Schematic Symbol & PCB Footprint

The AM3T-0503S-RVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.