Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM3GW-2405DZ
AM3GW-2405DZ
Extended
* Images are for reference only
AM3GW-2405DZ
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM3GW-2405DZ
JLCPCB Part #
C6124241
Package
SIP,26x9.3mm
Description
-5V~5V 1.5kV 2 300mA 3W 81% 9V~36V Short Circuit Protection、Automatic fault recovery SIP,26x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,26x9.3mm
Output Current(Max)300mA
Conversion Efficiency81%
Output Power3W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage-5V~5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM3GW-2405DZ
AM3GW-2405DZ

* Images are for reference only

AM3GW-2405DZ

Extended
Manufacturer

Aimtec

MFR.Part #
AM3GW-2405DZ
JLCPCB Part #
C6124241
Package
SIP,26x9.3mm
Description
-5V~5V 1.5kV 2 300mA 3W 81% 9V~36V Short Circuit Protection、Automatic fault recovery SIP,26x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3GW-2405DZ

* Images are for reference only

AM3GW-2405DZ
Extended
Manufacturer

Aimtec

MFR.Part #
AM3GW-2405DZ
JLCPCB Part #
C6124241
Package
SIP,26x9.3mm
Description
-5V~5V 1.5kV 2 300mA 3W 81% 9V~36V Short Circuit Protection、Automatic fault recovery SIP,26x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3GW-2405DZ Specifications

AM3GW-2405DZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,26x9.3mm
Output Current(Max)300mA
Conversion Efficiency81%
Output Power3W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage-5V~5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3GW-2405DZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM3GW-2405DZ Documents

AM3GW-2405DZ datasheets or manufacturer documentation.

Datasheet: AM3GW-2405DZ Datasheet (PDF)

AM3GW-2405DZ Schematic Symbol & PCB Footprint

The AM3GW-2405DZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.