Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM3G-0503SH30Z
AM3G-0503SH30Z
Extended
* Images are for reference only
AM3G-0503SH30Z
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM3G-0503SH30Z
JLCPCB Part #
C6124224
Package
SIP,21.9x9.2mm
Description
-40℃~+71℃ 1 100kHz、650kHz 11.1mm 21.85mm 2200uF 3.3V 3kV 4.5V~9V 700mA 74% 75mVp-p 9.2mm Regulated type Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,21.9x9.2mm
Operating Temperature-40℃~+71℃
Output Current(Max)700mA
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency74%
Length21.85mm
Voltage - Supply4.5V~9V
Capacitive Load(Max)2200uF
Frequency100kHz、650kHz
Height11.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.2mm
Output Voltage3.3V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM3G-0503SH30Z
AM3G-0503SH30Z

* Images are for reference only

AM3G-0503SH30Z

Extended
Manufacturer

Aimtec

MFR.Part #
AM3G-0503SH30Z
JLCPCB Part #
C6124224
Package
SIP,21.9x9.2mm
Description
-40℃~+71℃ 1 100kHz、650kHz 11.1mm 21.85mm 2200uF 3.3V 3kV 4.5V~9V 700mA 74% 75mVp-p 9.2mm Regulated type Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3G-0503SH30Z

* Images are for reference only

AM3G-0503SH30Z
Extended
Manufacturer

Aimtec

MFR.Part #
AM3G-0503SH30Z
JLCPCB Part #
C6124224
Package
SIP,21.9x9.2mm
Description
-40℃~+71℃ 1 100kHz、650kHz 11.1mm 21.85mm 2200uF 3.3V 3kV 4.5V~9V 700mA 74% 75mVp-p 9.2mm Regulated type Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM3G-0503SH30Z Specifications

AM3G-0503SH30Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,21.9x9.2mm
Operating Temperature-40℃~+71℃
Output Current(Max)700mA
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency74%
Length21.85mm
Voltage - Supply4.5V~9V
Capacitive Load(Max)2200uF
Frequency100kHz、650kHz
Height11.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.2mm
Output Voltage3.3V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3G-0503SH30Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM3G-0503SH30Z Documents

AM3G-0503SH30Z datasheets or manufacturer documentation.

Datasheet: AM3G-0503SH30Z Datasheet (PDF)

AM3G-0503SH30Z Schematic Symbol & PCB Footprint

The AM3G-0503SH30Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.