AM3F-0512SH52Z
Extended
* Images are for reference only
AM3F-0512SH52Z
Attributes
Value
Manufacturer
MFR.Part #
AM3F-0512SH52Z
JLCPCB Part #
C6124221
Package
SIP,32x8mm
Description
1 12V 250mA 3W 4.5V~5.5V 5.2kV 68% Short Circuit Protection、Automatic fault recovery SIP,32x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,32x8mm
Conversion Efficiency68%
Output Current(Max)250mA
Output Power3W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)5.2kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage12V
Number of Outputs1