Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM2G-2412DZ
AM2G-2412DZ
Extended
* Images are for reference only
AM2G-2412DZ
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM2G-2412DZ
JLCPCB Part #
C6124137
Package
SIP,21.9x9.2mm
Description
-12V~12V 18V~36V 1kV 2 2W 80% 83mA Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,21.9x9.2mm
Output Current(Max)83mA
Conversion Efficiency80%
Output Power2W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage-12V~12V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM2G-2412DZ
AM2G-2412DZ

* Images are for reference only

AM2G-2412DZ

Extended
Manufacturer

Aimtec

MFR.Part #
AM2G-2412DZ
JLCPCB Part #
C6124137
Package
SIP,21.9x9.2mm
Description
-12V~12V 18V~36V 1kV 2 2W 80% 83mA Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM2G-2412DZ

* Images are for reference only

AM2G-2412DZ
Extended
Manufacturer

Aimtec

MFR.Part #
AM2G-2412DZ
JLCPCB Part #
C6124137
Package
SIP,21.9x9.2mm
Description
-12V~12V 18V~36V 1kV 2 2W 80% 83mA Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM2G-2412DZ Specifications

AM2G-2412DZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,21.9x9.2mm
Output Current(Max)83mA
Conversion Efficiency80%
Output Power2W
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage-12V~12V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2G-2412DZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM2G-2412DZ Documents

AM2G-2412DZ datasheets or manufacturer documentation.

Datasheet: AM2G-2412DZ Datasheet (PDF)

AM2G-2412DZ Schematic Symbol & PCB Footprint

The AM2G-2412DZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.