
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD-6P,14.5x13.5mm | |
| Output Current(Max) | 16A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Length | 33mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 8.3V~14V | |
| Height | 8.3mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 13.5mm | |
| Output Voltage | 750mV~5V | |
| Ripple Noise | 65mVp-p | |
| Quiescent Supply Current | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMSRL16-NNZTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD-6P,14.5x13.5mm | |
| Output Current(Max) | 16A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Length | 33mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 8.3V~14V | |
| Height | 8.3mm | |
| Switching Frequency | 300kHz | |
| Features | Short Circuit Protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 13.5mm | |
| Output Voltage | 750mV~5V | |
| Ripple Noise | 65mVp-p | |
| Quiescent Supply Current | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMSRL16-NNZTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMSRL16-NNZTR datasheets or manufacturer documentation.
Datasheet: AMSRL16-NNZTR Datasheet (PDF)
The AMSRL16-NNZTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.