Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AMSRL16-NNZ
AMSRL16-NNZ
Extended
* Images are for reference only
AMSRL16-NNZ
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AMSRL16-NNZ
JLCPCB Part #
C6124107
Package
SMD,33x13.5mm
Description
-40℃~+85℃ 1 13.5mm 16A 2mA 300kHz 33mm 5000uF、6000uF 65mVp-p 750mV~5V 8.3V~14V 8.3mm 95% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±1% SMD,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAimtec
PackageSMD,33x13.5mm
Output Current(Max)16A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95%
Length33mm
Voltage - Supply8.3V~14V
Capacitive Load(Max)5000uF、6000uF
Height8.3mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width13.5mm
Output Voltage750mV~5V
Ripple Noise65mVp-p
Quiescent Supply Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. AMSRL16-NNZ
AMSRL16-NNZ

* Images are for reference only

AMSRL16-NNZ

Extended
Manufacturer

Aimtec

MFR.Part #
AMSRL16-NNZ
JLCPCB Part #
C6124107
Package
SMD,33x13.5mm
Description
-40℃~+85℃ 1 13.5mm 16A 2mA 300kHz 33mm 5000uF、6000uF 65mVp-p 750mV~5V 8.3V~14V 8.3mm 95% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±1% SMD,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMSRL16-NNZ

* Images are for reference only

AMSRL16-NNZ
Extended
Manufacturer

Aimtec

MFR.Part #
AMSRL16-NNZ
JLCPCB Part #
C6124107
Package
SMD,33x13.5mm
Description
-40℃~+85℃ 1 13.5mm 16A 2mA 300kHz 33mm 5000uF、6000uF 65mVp-p 750mV~5V 8.3V~14V 8.3mm 95% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±1% SMD,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMSRL16-NNZ Specifications

AMSRL16-NNZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAimtec
PackageSMD,33x13.5mm
Output Current(Max)16A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency95%
Length33mm
Voltage - Supply8.3V~14V
Capacitive Load(Max)5000uF、6000uF
Height8.3mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation
Width13.5mm
Output Voltage750mV~5V
Ripple Noise65mVp-p
Quiescent Supply Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMSRL16-NNZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMSRL16-NNZ Documents

AMSRL16-NNZ datasheets or manufacturer documentation.

Datasheet: AMSRL16-NNZ Datasheet (PDF)

AMSRL16-NNZ Schematic Symbol & PCB Footprint

The AMSRL16-NNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.