Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM1SS-1212SZ
AM1SS-1212SZ
Extended
* Images are for reference only
AM1SS-1212SZ
Attributes
Value
Manufacturer
Aimtec
MFR.Part #
AM1SS-1212SZ
JLCPCB Part #
C6123978
Package
SIP,11.7x6mm
Description
-40℃~+85℃ 1 10.15mm 10.8V~13.2V 100mVp-p 100uF 11.68mm 12V 1W 1kV 6mm 78% 80kHz 83.3mA Short Circuit Protection、Automatic fault recovery SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,11.7x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)83.3mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency78%
Length11.68mm
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)100uF
Frequency80kHz
Height10.15mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width6mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. AM1SS-1212SZ
AM1SS-1212SZ

* Images are for reference only

AM1SS-1212SZ

Extended
Manufacturer

Aimtec

MFR.Part #
AM1SS-1212SZ
JLCPCB Part #
C6123978
Package
SIP,11.7x6mm
Description
-40℃~+85℃ 1 10.15mm 10.8V~13.2V 100mVp-p 100uF 11.68mm 12V 1W 1kV 6mm 78% 80kHz 83.3mA Short Circuit Protection、Automatic fault recovery SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM1SS-1212SZ

* Images are for reference only

AM1SS-1212SZ
Extended
Manufacturer

Aimtec

MFR.Part #
AM1SS-1212SZ
JLCPCB Part #
C6123978
Package
SIP,11.7x6mm
Description
-40℃~+85℃ 1 10.15mm 10.8V~13.2V 100mVp-p 100uF 11.68mm 12V 1W 1kV 6mm 78% 80kHz 83.3mA Short Circuit Protection、Automatic fault recovery SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM1SS-1212SZ Specifications

AM1SS-1212SZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,11.7x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)83.3mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Conversion Efficiency78%
Length11.68mm
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)100uF
Frequency80kHz
Height10.15mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width6mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1SS-1212SZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM1SS-1212SZ Documents

AM1SS-1212SZ datasheets or manufacturer documentation.

Datasheet: AM1SS-1212SZ Datasheet (PDF)

AM1SS-1212SZ Schematic Symbol & PCB Footprint

The AM1SS-1212SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.