AM1D-2409D-RZ
Extended
* Images are for reference only
AM1D-2409D-RZ
Attributes
Value
Manufacturer
MFR.Part #
AM1D-2409D-RZ
JLCPCB Part #
C6123776
Package
SIP,19.5x6mm
Description
-9V~9V 1W 1kV 2 21.6V~26.4V 55mA 87% Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,19.5x6mm
Output Current(Max)55mA
Conversion Efficiency87%
Output Power1W
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection
Output Voltage-9V~9V
Number of Outputs2