Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYBSP0055AABF
MYBSP0055AABF
Extended
* Images are for reference only
MYBSP0055AABF
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYBSP0055AABF
JLCPCB Part #
C6121946
Package
-
Description
-40℃~+85℃ 1 10.55mm 2.25kV 22.4mm 26W 35.5mm 42.5V~57V 5.1A 5V 90.5% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)5.1A
Output Power26W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency90.5%
Length22.4mm
Voltage - Supply42.5V~57V
Height10.55mm
Width35.5mm
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYBSP0055AABF
MYBSP0055AABF

* Images are for reference only

MYBSP0055AABF

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYBSP0055AABF
JLCPCB Part #
C6121946
Package
-
Description
-40℃~+85℃ 1 10.55mm 2.25kV 22.4mm 26W 35.5mm 42.5V~57V 5.1A 5V 90.5% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYBSP0055AABF

* Images are for reference only

MYBSP0055AABF
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYBSP0055AABF
JLCPCB Part #
C6121946
Package
-
Description
-40℃~+85℃ 1 10.55mm 2.25kV 22.4mm 26W 35.5mm 42.5V~57V 5.1A 5V 90.5% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYBSP0055AABF Specifications

MYBSP0055AABF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)5.1A
Output Power26W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency90.5%
Length22.4mm
Voltage - Supply42.5V~57V
Height10.55mm
Width35.5mm
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYBSP0055AABF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYBSP0055AABF Documents

MYBSP0055AABF datasheets or manufacturer documentation.

Datasheet: MYBSP0055AABF Datasheet (PDF)

MYBSP0055AABF Schematic Symbol & PCB Footprint

The MYBSP0055AABF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.